- Home ›
- All Products›
- LFR600303CID
LFR600303CID
Littelfuse Industrial Products
600V Class R Block 30A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 3 Pole
Search Keywords: LFR600303CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600303CID
-
Alias/AKA:LFR60030-3CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$61.00
5
$54.43
10
$52.81
25
$50.54
50
$48.47
100
$47.17
250 +
$46.55
Click for Quote
Log in
to unlock special pricing