- Home ›
- All Products›
- LFR600302S
LFR600302S
Littelfuse Industrial Products
600V Class R Block 30A 2P Screw Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 2P Screw Term
Search Keywords: LFR600302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600302S
-
Alias/AKA:LFR60030-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$41.97
5
$37.45
10
$37.35
25
$35.28
50
$33.34
100
$33.26
250 +
$32.03
Click for Quote
Log in
to unlock special pricing