- Home ›
- All Products›
- LFR600302PID
LFR600302PID
Littelfuse Industrial Products
600V Class R Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 2 Pole
Search Keywords: LFR600302PID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600302PID
-
Alias/AKA:LFR60030-2PID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$43.88
5
$39.15
10
$37.98
25
$36.88
50
$34.86
100
$33.93
250 +
$33.49
Click for Quote
Log in
to unlock special pricing