- Home ›
- All Products›
- LFR600302C
LFR600302C
Littelfuse Industrial Products
600V Class R Block 30A 2P Box Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 2P Box Lug Term
Search Keywords: LFR600302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600302C
-
Alias/AKA:LFR60030-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$45.45
5
$40.55
10
$39.34
25
$38.20
50
$36.11
100
$35.15
250 +
$34.68
Click for Quote
Log in
to unlock special pricing