- Home ›
- All Products›
- LFR600301S
LFR600301S
Littelfuse Industrial Products
600V Class R Block 30A 1P Screw Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 1P Screw Term
Search Keywords: LFR600301S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600301S
-
Alias/AKA:LFR60030-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$24.69
5
$23.10
10
$22.03
25
$21.37
50
$20.75
100
$19.62
250 +
$19.09
Click for Quote
Log in
to unlock special pricing