- Home ›
- All Products›
- LFR254003C
LFR254003C
Littelfuse Industrial Products
250V Class R Block 400A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 400A 3 Pole
Search Keywords: LFR254003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR254003C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,108.01
3
$1,092.83
5 +
$1,063.69
Click for Quote
Log in
to unlock special pricing