- Home ›
- All Products›
- LFR251003C
LFR251003C
Littelfuse Industrial Products
250V Class R Block 100A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 100A 3 Pole
Search Keywords: LFR251003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR251003C
-
Alias/AKA:LFR25100-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$128.66
5
$119.06
10
$113.96
20
$109.27
50
$106.36
100 +
$104.96
Click for Quote
Log in
to unlock special pricing