- Home ›
- All Products›
- LFR251001CID
LFR251001CID
Littelfuse Industrial Products
250V Class R Block 100A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 100A 1 Pole
Search Keywords: LFR251001CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR251001CID
-
Alias/AKA:LFR25100-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$56.86
5
$50.74
10
$49.22
25
$47.11
50
$45.18
100
$43.97
250 +
$43.39
Click for Quote
Log in
to unlock special pricing