- Home ›
- All Products›
- LFR250603CID
LFR250603CID
Littelfuse Industrial Products
250V Class R Block 60A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 60A 3 Pole
Search Keywords: LFR250603CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250603CID
-
Alias/AKA:LFR25060-3CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$101.94
5
$59.82
10
$52.00
25
$48.89
50
$40.87
100
$39.72
250 +
$39.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT