- Home ›
- All Products›
- LFR250602C
LFR250602C
Littelfuse Industrial Products
250V Class R Block 60A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 60A 2 Pole
Search Keywords: LFR250602C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250602C
-
Alias/AKA:LFR25060-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$42.95
5
$38.32
10
$38.23
25
$36.10
50
$34.12
100
$34.04
250 +
$32.78
Click for Quote
Log in
to unlock special pricing