- Home ›
- All Products›
- LFR250601CID
LFR250601CID
Littelfuse Industrial Products
250V Class R Block 60A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 60A 1 Pole
Search Keywords: LFR250601CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250601CID
-
Alias/AKA:LFR25060-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$24.21
5
$22.65
10
$21.60
25
$20.96
50
$20.35
100
$19.23
250 +
$18.72
Click for Quote
Log in
to unlock special pricing