- Home ›
- All Products›
- LFR250303C
LFR250303C
Littelfuse Industrial Products
250V Class R Block 30A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 30A 3 Pole
Search Keywords: LFR250303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250303C
-
Alias/AKA:LFR25030-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$45.98
5
$41.03
10
$39.81
25
$38.65
50
$36.53
100
$35.56
250 +
$35.09
Click for Quote
Log in
to unlock special pricing