- Home ›
- All Products›
- LFR250302S
LFR250302S
Littelfuse Industrial Products
250V Class R Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 30A 2 Pole
Search Keywords: LFR250302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250302S
-
Alias/AKA:LFR25030-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$19.94
10
$19.02
25
$18.45
50
$17.91
100
$16.93
250
$16.48
500 +
$16.26
Click for Quote
Log in
to unlock special pricing