- Home ›
- All Products›
- LFR250302P
LFR250302P
Littelfuse Industrial Products
250V Class R Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 30A 2 Pole
Search Keywords: LFR250302P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250302P
-
Alias/AKA:LFR25030-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$25.97
5
$24.29
10
$23.17
25
$22.48
50
$21.51
100
$20.63
250 +
$20.08
Click for Quote
Log in
to unlock special pricing