- Home ›
- All Products›
- LFPSJ603.ZXID
LFPSJ603.ZXID
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 3P-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 3P-Id
Search Keywords: LFPSJ603ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ603.ZXID
-
Alias/AKA:LFPSJ60-3ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$135.74
6
$129.84
10
$127.99
20
$122.73
50
$119.45
100 +
$117.88
Click for Quote
Log in
to unlock special pricing