- Home ›
- All Products›
- LFPSJ602.ZXID
LFPSJ602.ZXID
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 2P-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 2P-Id
Search Keywords: LFPSJ602ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ602.ZXID
-
Alias/AKA:LFPSJ60-2ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$91.56
6
$90.19
12
$87.58
21
$82.78
51
$80.57
102 +
$79.51
Click for Quote
Log in
to unlock special pricing