- Home ›
- All Products›
- LFPSJ602.Z
LFPSJ602.Z
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 2P
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 2P
Search Keywords: LFPSJ602Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ602.Z
-
Alias/AKA:LFPSJ60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$80.68
6
$79.48
12
$77.17
21
$72.95
51
$71.00
102 +
$70.07
Click for Quote
Log in
to unlock special pricing