- Home ›
- All Products›
- LFPSJ601.Z
LFPSJ601.Z
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 1P
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 1P
Search Keywords: LFPSJ601Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ601.Z
-
Alias/AKA:LFPSJ60-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
6
$41.75
12
$40.51
30
$38.77
54
$37.18
102
$36.19
252
$35.71
504 +
$34.79
Click for Quote
Log in
to unlock special pricing