- Home ›
- All Products›
- LFPSJ302.ZXID
LFPSJ302.ZXID
Littelfuse Industrial Products
600V Class J Dead Front Holder 30A 2P-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 30A 2P-Id
Search Keywords: LFPSJ302ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ302.ZXID
-
Alias/AKA:LFPSJ30-2ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$81.27
6
$80.06
12
$77.74
21
$73.48
51
$71.52
102 +
$70.58
Click for Quote
Log in
to unlock special pricing