- Home ›
- All Products›
- LFPSJ301.ZXID
LFPSJ301.ZXID
Littelfuse Industrial Products
600V Class J Dead Front Holder 30A 1P-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 30A 1P-Id
Search Keywords: LFPSJ301ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ301.ZXID
-
Alias/AKA:LFPSJ30-1ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6
$42.09
12
$40.84
30
$39.09
54
$37.48
102
$36.48
252
$36.00
504 +
$35.08
Click for Quote
Log in
to unlock special pricing