- Home ›
- All Products›
- LFPSC0004ZXID
LFPSC0004ZXID
Littelfuse Industrial Products
Acs 600V Cc Powr-Safe 30A Ind 4 Pole
Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Cc Powr-Safe 30A Ind 4 Pole
Search Keywords: LFPSC0004ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSC0004ZXID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$138.01
6
$134.01
12
$126.67
21
$126.35
51
$123.29
102 +
$121.67
Click for Quote
Log in
to unlock special pricing