- Home ›
- All Products›
- LFPSC0002ZXID
LFPSC0002ZXID
Littelfuse Industrial Products
Acs 600V Cc Powr-Safe 30A Ind 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
Acs 600V Cc Powr-Safe 30A Ind 2 Pole
Search Keywords: LFPSC0002ZXID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSC0002ZXID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$83.21
6
$72.03
12
$69.94
30
$66.11
54
$64.35
102
$64.19
252 +
$61.87
Click for Quote
Log in
to unlock special pricing