- Home ›
- All Products›
- LFJ604001C
LFJ604001C
Littelfuse Industrial Products
600V Class J Block 400A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 400A 1 Pole
Search Keywords: LFJ604001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ604001C
-
Alias/AKA:LFJ60400-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$356.06
3
$346.16
5
$341.42
10
$340.57
20 +
$332.32
Click for Quote
Log in
to unlock special pricing