- Home ›
- All Products›
- LFJ601003C
LFJ601003C
Littelfuse Industrial Products
600V Class J Block 100A 3 Pole Non-Id
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 100A 3 Pole Non-Id
Search Keywords: LFJ601003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ601003C
-
Alias/AKA:LFJ60100-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$130.98
5
$121.21
10
$116.01
20
$111.25
50
$108.28
100 +
$106.85
Click for Quote
Log in
to unlock special pricing