- Home ›
- All Products›
- LFJ601001C
LFJ601001C
Littelfuse Industrial Products
600V Class J Block 100A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 100A 1 Pole Non-Id
Search Keywords: LFJ601001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ601001C
-
Alias/AKA:LFJ60100-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.86
5
$45.38
10
$44.03
25
$42.75
50
$40.41
100
$39.33
250 +
$38.82
Click for Quote
Log in
to unlock special pricing