- Home ›
- All Products›
- LFJ600603CID-HX
LFJ600603CID-HX
Littelfuse Industrial Products
600V Class J Block 60A 3 Pole W/ Hex
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 60A 3 Pole W/ Hex
Search Keywords: LFJ600603CIDHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600603CID-HX
-
Alias/AKA:LFJ60060-3CIDHX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$88.63
5
$82.01
10
$79.64
20
$75.27
50
$73.27
100 +
$72.30
Click for Quote
Log in
to unlock special pricing