- Home ›
- All Products›
- LFJ600603C
LFJ600603C
Littelfuse Industrial Products
600V Class J Block 60A 3 Pole Non-Id
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 60A 3 Pole Non-Id
Search Keywords: LFJ600603C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600603C
-
Alias/AKA:LFJ60060-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$85.69
5
$76.46
10
$74.18
25
$68.08
50
$67.91
100
$66.27
250 +
$63.72
Click for Quote
Log in
to unlock special pricing