- Home ›
- All Products›
- LFJ600602C
LFJ600602C
Littelfuse Industrial Products
600V Class J Block 60A 2 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 60A 2 Pole Non-Id
Search Keywords: LFJ600602C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600602C
-
Alias/AKA:LFJ60060-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$62.12
5
$55.43
10
$53.78
25
$51.47
50
$49.36
100
$48.04
250 +
$47.41
Click for Quote
Log in
to unlock special pricing