- Home ›
- All Products›
- LFJ600303P
LFJ600303P
Littelfuse Industrial Products
600V Class J Block 30A 3 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 30A 3 Pole Non-Id
Search Keywords: LFJ600303P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600303P
-
Alias/AKA:LFJ60030-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$77.12
5
$68.82
10
$66.76
25
$61.27
50
$61.12
100
$59.64
250 +
$57.35
Click for Quote
Log in
to unlock special pricing