- Home ›
- All Products›
- LFJ600302P
LFJ600302P
Littelfuse Industrial Products
600V Class J Block 30A 2 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 30A 2 Pole Non-Id
Search Keywords: LFJ600302P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600302P
-
Alias/AKA:LFJ60030-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$53.72
5
$47.94
10
$46.51
25
$44.51
50
$42.68
100
$41.55
250 +
$41.00
Click for Quote
Log in
to unlock special pricing