- Home ›
- All Products›
- LFJ600301C
LFJ600301C
Littelfuse Industrial Products
600V Class J Block 30A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 30A 1 Pole Non-Id
Search Keywords: LFJ600301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ600301C
-
Alias/AKA:LFJ60030-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.26
5
$26.44
10
$25.22
25
$24.46
50
$23.41
100
$22.45
250 +
$21.85
Click for Quote
Log in
to unlock special pricing