- Home ›
- All Products›
- LFJ104501STST
LFJ104501STST
Littelfuse Industrial Products
1000VDC Holder Stud Terminal 450A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Holder Stud Terminal 450A
Search Keywords: LFJ104501STST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ104501STST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$578.25
3
$562.41
5 +
$561.00
Click for Quote
Log in
to unlock special pricing