- Home ›
- All Products›
- LFJ104501CST
LFJ104501CST
Littelfuse Industrial Products
1000VDC 450A Spfj Hldr 1 Pole Clp/Std
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC 450A Spfj Hldr 1 Pole Clp/Std
Search Keywords: LFJ104501CST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ104501CST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$561.41
3
$546.03
5 +
$544.66
Click for Quote
Log in
to unlock special pricing