- Home ›
- All Products›
- LFJ104001STST
LFJ104001STST
Littelfuse Industrial Products
1000VDC Holder Stud Terminal 400A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Holder Stud Terminal 400A
Search Keywords: LFJ104001STST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ104001STST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$357.55
3
$352.58
5 +
$347.75
Click for Quote
Log in
to unlock special pricing