- Home ›
- All Products›
- LFJ104001CST
LFJ104001CST
Littelfuse Industrial Products
1000VDC 400A Spfj Hldr 1 Pole Clp/Std
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC 400A Spfj Hldr 1 Pole Clp/Std
Search Keywords: LFJ104001CST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ104001CST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$353.68
3
$348.76
5 +
$343.99
Click for Quote
Log in
to unlock special pricing