- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFJ102001STST
LFJ102001STST
Littelfuse Industrial Products
1000VDC Holder Stud Terminal 200A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Holder Stud Terminal 200A
Search Keywords: LFJ102001STST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ102001STST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$164.67
5
$162.44
10
$161.37
20
$159.31
50
$158.33
100 +
$156.43
Click for Quote
Log in
to unlock special pricing