- Home ›
- All Products›
- LFJ102001CST
LFJ102001CST
Littelfuse Industrial Products
1000VDC 200A Spfj Hldr 1 Pole Clp/Std
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC 200A Spfj Hldr 1 Pole Clp/Std
Search Keywords: LFJ102001CST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ102001CST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$191.23
5
$185.92
10
$183.37
20
$178.48
50
$176.13
100 +
$171.62
Click for Quote
Log in
to unlock special pricing