- Home ›
- All Products›
- LFJ102001C
LFJ102001C
Littelfuse Industrial Products
1000VDC 200A Spfj Hldr 1 Pole Box Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1000VDC 200A Spfj Hldr 1 Pole Box Lug
Search Keywords: LFJ102001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ102001C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$202.71
5
$197.08
10
$194.38
20
$189.20
50
$186.71
100 +
$181.92
Click for Quote
Log in
to unlock special pricing