- Home ›
- All Products›
- LFH601003CID
LFH601003CID
Littelfuse Industrial Products
600V Class H Block 100A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 100A 3 Pole
Search Keywords: LFH601003CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH601003CID
-
Alias/AKA:LFH60100-3CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$145.51
5
$141.47
10
$139.53
20
$139.19
50
$134.03
100 +
$130.59
Click for Quote
Log in
to unlock special pricing