- Home ›
- All Products›
- LFH601003C
LFH601003C
Littelfuse Industrial Products
600V Class H Block 100A 3 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 100A 3 Pole Non-Id
Search Keywords: LFH601003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH601003C
-
Alias/AKA:LFH60100-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$158.92
5
$147.06
10
$140.76
20
$134.97
50
$131.37
100 +
$129.64
Click for Quote
Log in
to unlock special pricing