- Home ›
- All Products›
- LFH601001CID
LFH601001CID
Littelfuse Industrial Products
600V Class H Block 100A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 100A 1 Pole
Search Keywords: LFH601001CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH601001CID
-
Alias/AKA:LFH60100-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$70.64
5
$63.03
10
$61.15
25
$56.12
50
$55.98
100
$54.63
250 +
$52.53
Click for Quote
Log in
to unlock special pricing