- Home ›
- All Products›
- LFH601001C
LFH601001C
Littelfuse Industrial Products
600V Class H Block 100A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 100A 1 Pole Non-Id
Search Keywords: LFH601001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH601001C
-
Alias/AKA:LFH60100-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$68.33
5
$60.97
10
$59.15
25
$56.61
50
$54.29
100
$52.84
250 +
$52.14
Click for Quote
Log in
to unlock special pricing