- Home ›
- All Products›
- LFH600602CID
LFH600602CID
Littelfuse Industrial Products
600V Class H Block 60A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 60A 2 Pole
Search Keywords: LFH600602CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600602CID
-
Alias/AKA:LFH60060-2CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.48
5
$45.05
10
$43.70
25
$42.43
50
$40.11
100
$39.04
250 +
$38.53
Click for Quote
Log in
to unlock special pricing