- Home ›
- All Products›
- LFH600601CID
LFH600601CID
Littelfuse Industrial Products
600V Class H Block 60A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 60A 1 Pole
Search Keywords: LFH600601CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600601CID
-
Alias/AKA:LFH60060-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$30.19
5
$28.24
10
$26.94
25
$26.13
50
$25.01
100
$23.99
250 +
$23.35
Click for Quote
Log in
to unlock special pricing