- Home ›
- All Products›
- LFH600601C
LFH600601C
Littelfuse Industrial Products
600V Class H Block 60A 1 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 60A 1 Pole Non-Id
Search Keywords: LFH600601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600601C
-
Alias/AKA:LFH60060-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$27.88
5
$26.08
10
$24.88
25
$24.13
50
$23.10
100
$22.15
250 +
$21.56
Click for Quote
Log in
to unlock special pricing