- Home ›
- All Products›
- LFH600303CID
LFH600303CID
Littelfuse Industrial Products
600V Class H Block 30A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 3 Pole
Search Keywords: LFH600303CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600303CID
-
Alias/AKA:LFH60030-3CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$58.62
5
$52.31
10
$50.75
25
$48.57
50
$46.58
100
$45.33
250 +
$44.74
Click for Quote
Log in
to unlock special pricing