- Home ›
- All Products›
- LFH600303C
LFH600303C
Littelfuse Industrial Products
600V Class H Block 30A 3 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 3 Pole Non-Id
Search Keywords: LFH600303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600303C
-
Alias/AKA:LFH60030-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$56.69
5
$50.58
10
$49.07
25
$46.97
50
$45.04
100
$43.84
250 +
$43.26
Click for Quote
Log in
to unlock special pricing