- Home ›
- All Products›
- LFH600302S
LFH600302S
Littelfuse Industrial Products
600V Class H Block 30A 2 Pole Non-Id
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 2 Pole Non-Id
Search Keywords: LFH600302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600302S
-
Alias/AKA:LFH60030-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$39.62
5
$35.35
10
$35.27
25
$33.30
50
$31.48
100
$31.40
250 +
$30.24
Click for Quote
Log in
to unlock special pricing