- Home ›
- All Products›
- LFH600302CID
LFH600302CID
Littelfuse Industrial Products
600V Class H Block 30A 2 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 2 Pole
Search Keywords: LFH600302CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600302CID
-
Alias/AKA:LFH60030-2CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$43.15
5
$38.51
10
$37.36
25
$36.28
50
$34.29
100
$33.37
250 +
$32.93
Click for Quote
Log in
to unlock special pricing