- Home ›
- All Products›
- LFH600301SID
LFH600301SID
Littelfuse Industrial Products
600V Class H Block 30A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 1 Pole
Search Keywords: LFH600301SID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600301SID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$26.47
5
$24.76
10
$23.62
25
$22.91
50
$21.93
100
$21.03
250 +
$20.47
Click for Quote
Log in
to unlock special pricing